Gems Sensors ELS-1100 Series Horizontal, Vertical Viton Float Switch, 300 mm Cable, Direct Load, 220 V ac ac Max, 30 V

Subtotal (1 unit)*

€78.95

(exc. VAT)

€97.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 653 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€78.95

*price indicative

RS Stock No.:
395-7145
Distrelec Article No.:
135-88-898
Mfr. Part No.:
169555
Manufacturer:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Product Type

Float Switch

Mount Type

Horizontal, Vertical

Switch Output

Direct Load

Housing Material

Polysulfone

Cable Length

300mm

Minimum Operating Temperature

-17.8°C

Maximum Operating Temperature

80°C

Maximum AC Voltage

220V ac

Maximum DC Voltage

30V dc

Maximum Current

40mA

Maximum Pressure

150psi

Gasket Material

Viton

Standards/Approvals

UL

Hazardous Area Certification

No

Series

ELS-1100

COO (Country of Origin):
US

Solid State Electro-Optic Level Sensors


Can be mounted in any position as either a high or low level alarm

Wet or dry sinking models available (N/O or N/C). Wet sinking switches on the presence of liquid, dry on the absence

Open collector output

Non ESD sensitive

Polysulfone wetted parts

Flange mount via 19mm hole or Flush mount (M12 x 1mm)

Flange-mount versions with Viton seal are suitable for thin-walled tanks, etc

Electrical connection via leadwire 22 awg PVC 0.3m

Approvals

CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy