Cynergy3 SLP Series Vertical Float Switch, 15 m Cable, Direct Load, 250 V ac ac Max, 250 V dc dc Max

Subtotal (1 unit)*

€201.46

(exc. VAT)

€247.80

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 54 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€201.46

*price indicative

RS Stock No.:
446-2610
Distrelec Article No.:
303-99-299
Mfr. Part No.:
SLP4AP15
Manufacturer:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Vertical

Switch Output

Direct Load

Housing Material

Stainless Steel

Cable Length

15m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Maximum AC Voltage

250V ac

Maximum DC Voltage

250V dc

Maximum Current

600mA

Maximum Pressure

5bar

Standards/Approvals

No

Series

SLP

Hazardous Area Certification

No

COO (Country of Origin):
CN

Sensata Cynergy3 Single Switch Submersible Level Probe, Direct Load, 15m - SLP Series - SLP4AP15


Use this high-tech Sensata Cynergy3 submersible level probe to regulate liquid levels. The device is vertically mounted and has a direct load output. It's suitable for a range of applications where level indication is required, such as boreholes and reservoirs. The body is made of non-corroding stainless steel and is submersible up to 15m, which is the full length of the attached PVC (polyvinyl chloride) cable. A minimum fluid SG (specific gravity) of 0.8 and a maximum switching power of 25VA are required for safe operation.

Features & Benefits


• Suitable for restricted space applications

• Configurable for NO or NC contacts to operate on either rise or fall of liquid

• Switch is cable mounted for ease of installation

How does this float switch work?


The switch is designed for suspension into liquid by its cable. It can be configured to give make or break action on either rise or fall of liquid level by removing the protective shield and reversing the float orientation. The switching level can be adjusted by changing the cable length.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy