Sensata / Cynergy3 SSV66-SM16 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300
- RS Stock No.:
- 780-0201
- Mfr. Part No.:
- SSV66A35B185SM16
- Manufacturer:
- Sensata / Cynergy3
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 780-0201
- Mfr. Part No.:
- SSV66A35B185SM16
- Manufacturer:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | 316L Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 20bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SSV66-SM16 | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material 316L Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 20bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SSV66-SM16 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Float Switch, 500mA Maximum Switching Current, 222mm Length - SSV66-SM16 Series - SSV66A35B185SM16
Monitor the water levels in your tank with this Sensata Cynergy3 float switch. When the water level changes, its magnetic float moves up or down along a fixed stem, which is mounted vertically on the tank's inner wall. For efficient level management, this NO/NC unit has an upper and lower switch that will activate when the water falls or rises past a certain point. As the unit is made from 316-grade stainless steel, it's resistant to impact and corrosion for use in harsh conditions. The silicone sheath on its 1m cable ensures flexibility for wiring in tight areas. You'll find this float switch used in evaporators and vending machines.
Features & Benefits
• Nitrile gasket material is resistant to corrosion and chemicals to prevent leakage and maintain system efficiency
• M16 mounting thread for quick and easy installation
• Compatible with PLCs for enhanced control over your system
Can I use this float switch in demanding environments?
Yes. Thanks to its wide operating temperature range of -20°C to +120°C and its maximum pressure of 20 bar, this unit can withstand use in demanding environments.
Related links
- Sensata / Cynergy3 SSV66-SM16 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc
- Sensata / Cynergy3 SSF23 Series Vertical Nitrile Rubber (NBR) Float Switch NO 300 V dc dc
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) 1 m Cable 300 V ac ac Max,
- Sensata / Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 300 V
- Sensata / Cynergy3 RSF30 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 300 V
- Sensata / Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 300 V
