Cynergy3 SSF23 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 780-0188
- Mfr. Part No.:
- SSF23XPM12
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€108.74
(exc. VAT)
€133.75
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.74 |
*price indicative
- RS Stock No.:
- 780-0188
- Mfr. Part No.:
- SSF23XPM12
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Series | SSF23 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 10bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Series SSF23 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, 1m, 500mA - SSF23 Series - SSF23XPM12
Use this Sensata Cynergy3 float switch to alert you of changes in your container's liquid levels. It helps you monitor high or low levels to prevent your tank from overflowing or underfilling.
The sensor component floats on the surface of the liquid and uses magnetic force to activate the switch when tank levels rise or fall. It's a vertical switch, so you can mount it to the top or bottom of a tank. It's typically used on containers with no side access.
Features & Benefits
• 316-grade stainless steel body material is corrosion-resistant to protect the component from rust
• Broad operating temperature range of -20°C to +120°C makes it suitable for use in extremely hot or cold environments
• Maximum operating pressure of 10 bar for use in pressurised systems
• M16 conduit for secure threading onto a medium-sized internal fitting
Is this switch susceptible to leaks?
The switch connection is insulated by a gasket ring to prevent leaks. Its nitrile rubber construction has high resistance to water and oil, and its high-strength design can withstand pressure build-ups without loosening its hold. This protects against leakage to ensure reliable performance.
Related links
- Cynergy3 SSF23 Series Vertical Nitrile Rubber (NBR) Float Switch NO 300 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc Max
- Cynergy3 SSV66-SM16 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc
- Cynergy3 SSF215 Series External Nitrile Rubber (NBR) Float Switch 300 V ac ac Max, 300 V dc dc Max
- Cynergy3 TSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
