Cynergy3 LM Series Cable Float Switch, 5 m Cable, NC, 250 V ac ac Max, 110 V dc dc Max
- RS Stock No.:
- 869-7722
- Mfr. Part No.:
- LM10BW
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€215.75
(exc. VAT)
€265.37
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.75 |
*price indicative
- RS Stock No.:
- 869-7722
- Mfr. Part No.:
- LM10BW
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Cable | |
| Switch Output | NC | |
| Housing Material | Polypropylene | |
| Cable Length | 5m | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 110V dc | |
| Maximum Current | 10A | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | WRAS | |
| Hazardous Area Certification | No | |
| Series | LM | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Cable | ||
Switch Output NC | ||
Housing Material Polypropylene | ||
Cable Length 5m | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 110V dc | ||
Maximum Current 10A | ||
Maximum Pressure 10bar | ||
Standards/Approvals WRAS | ||
Hazardous Area Certification No | ||
Series LM | ||
- COO (Country of Origin):
- DE
Sensata Cynergy3 Float Switch, NC Switch Output, 5m Cable Length - LM Series - LM10BW
Looking for a way to regulate the levels of fluids in your tank? Choose this float switch from Sensata Cynergy3. Thanks to its compact dimensions of 129 (length) x 75mm (diameter), the device fits easily into small tanks. It has a rounded design to help prevent contaminants from accumulating on its body, making it a good choice for use in hygienic environments. You'll find this float switch used in applications such as wastewater management.
Features & Benefits
• Self-cleaning electrical contacts prevent the build-up of contaminants for reliable switching
• HDPE body material for resistance to wear and chemicals
• Cable length of 5m for a flexible electrical connection
• Maximum switching voltage of 250V AC and 110V DC for use in low-power applications
Do I need to earth this float switch's connection?
No, the switch's cable has a built-in protective earth wire for enhanced electrical safety.
Can I use this float switch in extreme temperatures?
Yes, this float switch has a wide operating temperature range of 0°C to +55°C for use in demanding environments.
Related links
- Cynergy3 LM Series Cable Float Switch SPDT 110 V dc dc Max
- Cynergy3 LM Series Cable Float Switch NO 110 V dc dc Max
- Cynergy3 LM Series Cable Float Switch Direct Load 110 V dc dc Max
- Cynergy3 LM Series Float Switch SPNO 110 V dc dc Max
- RS PRO External Float Switch NC 110 V dc dc Max
- Cynergy3 MS Series Cable Float Switch NO/NC 110 V dc dc Max
- Cynergy3 MS Series Cable Float Switch Direct Load 110 V dc dc Max
- Cynergy3 FFSMC Series Cable Float Switch Direct Load 110 V dc dc Max
