SEEREP ORLANDO150G LED Floodlight, 1 LED, 150 W Grey, 16500 lm, IP65, 240V
- RS Stock No.:
- 288-852
- Mfr. Part No.:
- ORLANDO150G
- Manufacturer:
- SEEREP
Subtotal (1 unit)*
€138.37
(exc. VAT)
€170.20
(inc. VAT)
Temporarily out of stock
- 17 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.37 |
*price indicative
- RS Stock No.:
- 288-852
- Mfr. Part No.:
- ORLANDO150G
- Manufacturer:
- SEEREP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Product Type | LED Floodlight | |
| Power | 150W | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Number of LEDs | 1 | |
| Luminous Flux | 16500lm | |
| Colour | Grey | |
| Colour Temperature | 4000K | |
| Colour Reference Code | RAL 7024 | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 50000h | |
| Maximum Operating Temperature | 50°C | |
| Series | ORLANDO150G | |
| Standards/Approvals | No | |
| Width | 335mm | |
| Height | 270mm | |
| Depth | 43mm | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Lamp Supplied | No | |
| Beam Angle | 120° | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Product Type LED Floodlight | ||
Power 150W | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Number of LEDs 1 | ||
Luminous Flux 16500lm | ||
Colour Grey | ||
Colour Temperature 4000K | ||
Colour Reference Code RAL 7024 | ||
Minimum Operating Temperature -30°C | ||
Lifespan 50000h | ||
Maximum Operating Temperature 50°C | ||
Series ORLANDO150G | ||
Standards/Approvals No | ||
Width 335mm | ||
Height 270mm | ||
Depth 43mm | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Lamp Supplied No | ||
Beam Angle 120° | ||
Diffuser Material Glass | ||
- COO (Country of Origin):
- CN
The SEEREP ORLANDO 150 Slim LED Floodlight is a high-efficiency lighting solution for outdoor and industrial applications. It is ideal for large surface illumination. Designed with Driver-On-Board(DOB) technology and an integrated valve to prevent condensation, this floodlight combines durability, performance and reliability.
Power Consumption of 150W
Luminous flux is 16500 lumens
Beam angle is 120 degree
Power factor is greater than 0.9
Related links
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 16500 lm 240V
- Philips Lighting BVP169 Floodlight 150 W Grey IP65
- Ecolink BVP009 PIR Included LED Floodlight 150 W White IP65, 240V
- SEEREP ORLANDO200G LED Floodlight 200 W Grey IP65, 240V
- SEEREP ORLANDO50GIR PIR Included LED Floodlight 50 W Grey IP65, 240V
- Bailey Electric & Electronics bv LED Floodlight Slim LED Floodlight 150 W Black IP65
- RS PRO Floodlight 150 W Cool White IP65
- SEEREP AKRON LED Floodlight 30 W IP65, 24V
