Ecolink BVP009 PIR Included LED Floodlight, 1 LED, 10 W, 850 lm, IP65

Subtotal (1 unit)*

€15.29

(exc. VAT)

€18.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.29

*price indicative

RS Stock No.:
292-198
Mfr. Part No.:
911401854485
Manufacturer:
Ecolink
Find similar products by selecting one or more attributes.
Select all

Brand

Ecolink

Power

10W

Product Type

LED Floodlight

Incandescent Equivalent Wattage

10W

IP Rating

IP65

Housing Material

Aluminium

Number of LEDs

1

Luminous Flux

850lm

Colour Temperature

4000K

Series

BVP009

Width

107mm

Standards/Approvals

No

Depth

28mm

Height

102mm

PIR Included

Yes

Lamp Type

LED

Hazardous Area Certification

No

Diffuser Material

Glass

COO (Country of Origin):
CN
The Philips Lighting LED Batten Light is designed with a robust PDC aluminum housing and a frosted glass diffuser for durability and uniform light distribution. Comes with a 0.75m fly-wire cable as standard and delivers CRI greater than 80 for enhanced color accuracy.

PIR sensor option available

Full IP65 construction including PIR sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy