Sylvania SylFlood PIR Included Floodlight, 27 W Black, 3000 lm, IP65, 240V
- RS Stock No.:
- 622-317
- Mfr. Part No.:
- 90167
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€25.25
(exc. VAT)
€31.06
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.25 |
*price indicative
- RS Stock No.:
- 622-317
- Mfr. Part No.:
- 90167
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Floodlight | |
| Power | 27W | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Luminous Flux | 3000lm | |
| Mount Type | Floor Standing | |
| Colour | Black | |
| Colour Temperature | 4000K | |
| Lifespan | 30000h | |
| Colour Reference Code | RAL 9017 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Series | SylFlood | |
| Standards/Approvals | CE, UKCA | |
| Depth | 190mm | |
| Width | 125mm | |
| Height | 52mm | |
| PIR Included | Yes | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Beam Angle | 110° | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Floodlight | ||
Power 27W | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Luminous Flux 3000lm | ||
Mount Type Floor Standing | ||
Colour Black | ||
Colour Temperature 4000K | ||
Lifespan 30000h | ||
Colour Reference Code RAL 9017 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Series SylFlood | ||
Standards/Approvals CE, UKCA | ||
Depth 190mm | ||
Width 125mm | ||
Height 52mm | ||
PIR Included Yes | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Beam Angle 110° | ||
Diffuser Material Glass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania LED floodlight features a streamlined, durable, and lightweight die-cast aluminum body, making it ideal for building facades, car parks, garages, and construction areas. It comes with a 1-meter pre-wired stripped cable and a fitting bracket for quick and easy installation. The universal mounting bracket allows for wall or surface mounting with adjustable vertical tilting for flexible lighting direction.
White reflector
IP65 protection rated
Non dimmable
Related links
- Sylvania SylFlood PIR Included Floodlight 2000 lm 240V
- Sylvania SylFlood PIR Included Floodlight 1000 lm 240V
- Sylvania SylFlood PIR Included Floodlight 5000 lm 240V
- Sylvania SylFlood PIR Included Floodlight 2000 lm 240V
- Sylvania SylFlood Floodlight 3000 lm 240V
- Sylvania SylFlood Floodlight 10000 lm 240V
- Sylvania SylFlood Floodlight 7000 lm 240V
- Sylvania SylFlood Floodlight 1000 lm 240V
