LEDVANCE FL Floodlight, 8 W Black, 1200 lm, IP65, 240V
- RS Stock No.:
- 722-527
- Mfr. Part No.:
- 4099854306808
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€86.44
(exc. VAT)
€106.32
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.44 |
*price indicative
- RS Stock No.:
- 722-527
- Mfr. Part No.:
- 4099854306808
- Manufacturer:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 8W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Luminous Flux | 1200lm | |
| Colour | Black | |
| Mount Type | Bracket | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 100000h | |
| Colour Reference Code | RAL 9017 | |
| Series | FL | |
| Maximum Operating Temperature | 50°C | |
| Depth | 136mm | |
| Height | 170mm | |
| Standards/Approvals | UKCA | |
| Width | 57mm | |
| Hazardous Area Certification | No | |
| Sub Type | Floodlight | |
| Lamp Type | LED | |
| Diffuser Material | Glass | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 8W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Luminous Flux 1200lm | ||
Colour Black | ||
Mount Type Bracket | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -30°C | ||
Lifespan 100000h | ||
Colour Reference Code RAL 9017 | ||
Series FL | ||
Maximum Operating Temperature 50°C | ||
Depth 136mm | ||
Height 170mm | ||
Standards/Approvals UKCA | ||
Width 57mm | ||
Hazardous Area Certification No | ||
Sub Type Floodlight | ||
Lamp Type LED | ||
Diffuser Material Glass | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE flood lights feature a breather membrane that optimizes Air exchange without compromising IP protection, and offer high versatility with selectable power steps (Multi Lumen) on the housing. A robust cable gland with an integrated water stop function ensures durability, while the frosted and tempered glass diffuser delivers safe and uniform illumination. These bright, Durable lights provide energy savings of up to 90% compared to halogen lamp floodlights and have no upper light output ratio (ULOR 0%) when mounted at a 0° tilt.
High luminous efficacy
Type of protection IP66
Reflector-based with symmetric light distribution with 100° x 100° beam angle
Mounting bracket with 30° angle and wide rotation area
Related links
- LEDVANCE 4099854 Floodlight 1200 lm 240V
- LEDVANCE FL Floodlight 1100 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
- LEDVANCE FL Floodlight 1100 lm 240V
- LEDVANCE FL Floodlight 5500 lm 240V
- LEDVANCE FL Floodlight 2200 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
- LEDVANCE 4099854 Floodlight 1100 lm 240V
