LEDVANCE FL PFM ASYM Floodlight, 150 W Black, 19900 lm, IP66
- RS Stock No.:
- 194-5852
- Mfr. Part No.:
- 4058075353541
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€529.21
(exc. VAT)
€650.93
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €529.21 |
*price indicative
- RS Stock No.:
- 194-5852
- Mfr. Part No.:
- 4058075353541
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 150W | |
| Product Type | Floodlight | |
| Incandescent Equivalent Wattage | 150W | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Mount Type | Floor, Pole, Ceiling, Wall | |
| Luminous Flux | 19900lm | |
| Colour | Black | |
| Colour Temperature | 4000K | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Series | FL PFM ASYM | |
| Width | 33mm | |
| Standards/Approvals | EAC, CB, TUV Sud, ENEC, CE | |
| Height | 77mm | |
| Depth | 330mm | |
| Lamp Type | Integrated LED | |
| Hazardous Area Certification | No | |
| PIR Included | No | |
| Sub Type | Outdoor | |
| Diffuser Material | Glass | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 150W | ||
Product Type Floodlight | ||
Incandescent Equivalent Wattage 150W | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Mount Type Floor, Pole, Ceiling, Wall | ||
Luminous Flux 19900lm | ||
Colour Black | ||
Colour Temperature 4000K | ||
Lifespan 100000h | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Series FL PFM ASYM | ||
Width 33mm | ||
Standards/Approvals EAC, CB, TUV Sud, ENEC, CE | ||
Height 77mm | ||
Depth 330mm | ||
Lamp Type Integrated LED | ||
Hazardous Area Certification No | ||
PIR Included No | ||
Sub Type Outdoor | ||
Diffuser Material Glass | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
Energy savings of up to 90 % compared to halogen lamp floodlights
Energy savings of up to 45 % compared to luminaires that use conventional discharge lamps
Bright, robust and durable
Homogeneous luminance distribution and reduced glare
No upper light output ratio (ULOR 0%) when mounted at 0° tilt
Key hole to ensure ease of installation
5 years guarantee
High luminous efficacy: up to 130 lm/W
Asymmetric light distribution for various application areas
Angled (45°) mounting bracket and up to 180° tilting
Ambient temperature in operation: -30…+50 °C
High surge protection: up to 10 kV (L/N-PE), 6 kV (L-N)
Integrated breather for preventing condensation inside the luminaire
Connection via 2 m cable, wiring required
Application
Direct replacement for luminaires using HID lamps
Outdoor use
Public areas
Industry
Sports facilities
Architectural lighting
Related links
- LEDVANCE FL Floodlight 19900 lm 240V
- LEDVANCE FL PFM Floodlight 25000 lm 277V ac
- LEDVANCE FL PFM Floodlight 25000 lm 100 → 277 Vac
- LEDVANCE FL PFM Floodlight 8000 lm 277V ac
- LEDVANCE FL PFM Floodlight 5500 lm, IP65
- LEDVANCE FL PFM Floodlight 20000 lm 100 → 277 Vac
- LEDVANCE FL PFM Floodlight 6000 lm 100 → 277 Vac
- LEDVANCE FL PFM Floodlight 15000 lm 100 → 277 Vac
