LEDVANCE FL PFM ASYM Floodlight, 200 W, 26400 lm, IP66, 220 → 240 V ac
- RS Stock No.:
- 194-5854
- Mfr. Part No.:
- 4058075353565
- Manufacturer:
- LEDVANCE
Price Each**
€633.35
(exc. VAT)
€779.02
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €633.35 |
**price indicative
Related links
- LEDVANCE FL PFM ASYM Floodlight 19900 lm 220 → 240 V ac
- LEDVANCE FL PFM Floodlight 22000 lm 100 → 277 Vac
- LEDVANCE FL PFM Floodlight 25000 lm 100 → 277 Vac
- SHOT KYOTO Floodlight 24000 lm 220 → 240 V ac
- LEDVANCE FL PFM Floodlight 2200 lm 100 → 277 Vac
- LEDVANCE FL PFM Floodlight 6000 lm 100 → 277 Vac
- LEDVANCE FL PFM Floodlight 1200 lm 100 → 277 Vac
- LEDVANCE FL PFM Floodlight 2400 lm 100 → 277 Vac