LEDVANCE FL PFM Floodlight, 20 W Cool White, 2400 lm, IP65, 100V ac, 277 V ac
- RS Stock No.:
- 206-8835
- Mfr. Part No.:
- 4058075421011
- Manufacturer:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-8835
- Mfr. Part No.:
- 4058075421011
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Series | FL PFM | |
| PIR Included | No | |
| Product Type | Floodlight | |
| Power | 20 W | |
| Colour | Cool White | |
| Luminous Flux | 2400 lm | |
| IP Rating | IP65 | |
| Voltage | 100 V ac, 277 V ac | |
| Colour Temperature | 4000 K | |
| Depth | 144 mm | |
| Diffuser Material | Glass | |
| Hazardous Area Certification | No | |
| Height | 42 mm | |
| Housing Material | Aluminium | |
| Incandescent Equivalent Wattage | 160 W | |
| Lamp Supplied | No | |
| Lamp Type | LED | |
| Lifespan | 70000 h | |
| Maximum Operating Temperature | 50 °C | |
| Minimum Operating Temperature | -30 °C | |
| Mount Type | Wall, Ceiling, Floor | |
| Standards/Approvals | RoHS, EAC, CB, CE, ENEC | |
| Sub Type | Indoor & Outdoor | |
| Width | 156 mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Series FL PFM | ||
PIR Included No | ||
Product Type Floodlight | ||
Power 20 W | ||
Colour Cool White | ||
Luminous Flux 2400 lm | ||
IP Rating IP65 | ||
Voltage 100 V ac, 277 V ac | ||
Colour Temperature 4000 K | ||
Depth 144 mm | ||
Diffuser Material Glass | ||
Hazardous Area Certification No | ||
Height 42 mm | ||
Housing Material Aluminium | ||
Incandescent Equivalent Wattage 160 W | ||
Lamp Supplied No | ||
Lamp Type LED | ||
Lifespan 70000 h | ||
Maximum Operating Temperature 50 °C | ||
Minimum Operating Temperature -30 °C | ||
Mount Type Wall, Ceiling, Floor | ||
Standards/Approvals RoHS, EAC, CB, CE, ENEC | ||
Sub Type Indoor & Outdoor | ||
Width 156 mm | ||
- COO (Country of Origin):
- CN
The Ledvance FL PFM is a versatile and bright, surface mount LED floodlight suitable for indoor and outdoor application. The reflector-based, symmetric light distribution with 100 x 100 beam angle. It has a lightweight housing made from aluminium with a tempered glass cover ensures its capable for challenging environments. This save energy of up to 90 % compared to halogen lamp floodlights. The mounting head bracket with 30 angle and wide rotation area.
Power consumption = 20W
Bright, robust and durable
Surge protection = up to 4 kV (L/N-PE), 2 kV (L-N)
Colour temperature = 4000 K
Light colour = cool white
Related links
- LEDVANCE FL PFM Floodlight 1200 lm 277V ac
- LEDVANCE FL PFM Floodlight 15000 lm 277V ac
- LEDVANCE FL PFM Floodlight 20000 lm 277V ac
- LEDVANCE FL PFM Floodlight 2200 lm 100 → 277 Vac
- LEDVANCE FL PFM Floodlight 1100 lm IP65 277V ac
- LEDVANCE FL PFM Floodlight 8000 lm 277V ac
- LEDVANCE FL PFM Floodlight 25000 lm 100 → 277 Vac
- LEDVANCE FL PFM Floodlight 8800 lm 100 → 277 Vac
