Bailey Electric & Electronics bv Slim Floodlight, 141539, IP65
- RS Stock No.:
- 287-6493
- Distrelec Article No.:
- 301-48-741
- Mfr. Part No.:
- 141539
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€51.92
(exc. VAT)
€63.86
(inc. VAT)
Limited stock
- 42 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.92 |
*price indicative
- RS Stock No.:
- 287-6493
- Distrelec Article No.:
- 301-48-741
- Mfr. Part No.:
- 141539
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | Floodlight | |
| IP Rating | IP65 | |
| Series | Slim | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| LED Luminosity | 2300 lm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type Floodlight | ||
IP Rating IP65 | ||
Series Slim | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
LED Luminosity 2300 lm | ||
- COO (Country of Origin):
- CN
The Floodlight provides optimal lighting solutions for various settings. With high luminance and colour rendering, this light source is a perfect blend of performance and energy efficiency.
Energy consumption of 30 kWh/1000 h for cost-effective operation
Useful luminous flux of 2400 in Wide Correlated Colour Temperature for bright illumination
Anti-glare shield for comfortable lighting experience
Directional light source with peak luminous intensity of 1180 cd for focused lighting
Flicker metric of 0.4 for reduced eye strain
Related links
- Bailey Electric & Electronics bv Slim Floodlight IP65
- Bailey Electric & Electronics bv Slim Floodlight IP65
- Bailey Electric & Electronics bv Slim Floodlight IP65
- Bailey Electric & Electronics bv Slim Floodlight IP65
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 11000 lm 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 9000 lm 240V
- Bailey Electric & Electronics bv Slim II PIR Included LED Floodlight 50 W Black IP65, 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 15700 lm 240V
