Knightsbridge FLNP, for use with Combo LED Flood Light
- RS Stock No.:
- 239-9075
- Mfr. Part No.:
- FLNPIR
- Manufacturer:
- Knightsbridge
Subtotal (1 unit)*
€20.36
(exc. VAT)
€25.04
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.36 |
*price indicative
- RS Stock No.:
- 239-9075
- Mfr. Part No.:
- FLNPIR
- Manufacturer:
- Knightsbridge
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
| Brand | Knightsbridge | |
| Product Type | Floodlight Accessory | |
| Voltage | 230V | |
| Height | 35mm | |
| For Use With | Combo LED Flood Light | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | FLNP | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Product Type Floodlight Accessory | ||
Voltage 230V | ||
Height 35mm | ||
For Use With Combo LED Flood Light | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series FLNP | ||
- COO (Country of Origin):
- CN
The Knightsbridge PIR accessory compatible with FLN floodlight series. It has ambient temperature from -20 to 40 °C.
IP rating IP65
Construction polycarbonate
Finish black
Related links
- Knightsbridge FLNM, for use with Combo LED Flood Light
- Floodlights
- Knightsbridge FLF LED Floodlight 30 W IP65, 230 V ac
- Knightsbridge FLN Floodlight 50 W Cool White IP65, 230V ac
- Knightsbridge FLN Floodlight 30 W Warm White IP65, 230V ac
- Knightsbridge FLP Floodlight 100 W IP65, 230 V ac
- Knightsbridge FLN Floodlight 10 W Warm White IP65, 230V ac
- Knightsbridge FLN Floodlight Accessory 20 W Warm White IP65, 230V ac