Cutterwell & Co Ltd Grey 3 Compartment 75 mm
- RS Stock No.:
- 761-860
- Mfr. Part No.:
- INS53070
- Manufacturer:
- Cutterwell & Co Ltd
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.00
(exc. VAT)
€44.28
(inc. VAT)
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €36.00 |
| 10 + | €33.12 |
*price indicative
- RS Stock No.:
- 761-860
- Mfr. Part No.:
- INS53070
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Floor Box | |
| Number of Compartments | 3 | |
| Colour | Grey | |
| Standards/Approvals | BS EN 60670 | |
| Height | 75mm | |
| Series | INS | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Floor Box | ||
Number of Compartments 3 | ||
Colour Grey | ||
Standards/Approvals BS EN 60670 | ||
Height 75mm | ||
Series INS | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Floorbox features 3 compartments with a depth of 70mm. It provides segregated cable management for floor installations.
Engineered with a sleek, modern design for enhanced functionality and aesthetics
Manufactured from Durable uPVC, ensuring longevity and reliability in demanding installations
Features pre-drilled bases for quick and efficient installation while maintaining a clean appearance
Available in various lengths, with optional DDA compliant lids for accessibility
Related links
- Cutterwell & Co Ltd Grey 3 Compartment 105 mm
- MK Electric Light Grey 3 Compartment Switch Socket, 178 mm x 272mm
- Legrand Grey 3 Compartment x 100mm
- MK Electric Light Grey 3 Compartment Data Module
- Legrand Grey 3 Compartment Lid Replacement 47 mm
- Legrand Grey 3 Compartment, 230 mm x 340mm
- Legrand Grey 3 Compartment Blank Module x 100mm
- Legrand Grey 3 Compartment Socket Module x 100mm 47 mm
