RS Better World
Schneider Electric, 2 m x 800mm 800 mm
- RS Stock No.:
- 276-8872
- Mfr. Part No.:
- LVS08578
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€432.27
(exc. VAT)
€531.69
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €432.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-8872
- Mfr. Part No.:
- LVS08578
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Floor Box Cover Kit | |
| Width | 800mm | |
| Length | 2m | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1 | |
| Height | 800mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Series | PrismaSeT P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Floor Box Cover Kit | ||
Width 800mm | ||
Length 2m | ||
Standards/Approvals IEC 61439-2, IEC 61439-1 | ||
Height 800mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Series PrismaSeT P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Cover frame with floor-standing enclosure mounting. It has a textured matt surface finish. It is a green premium sustainable product.
Mercury free
RoHS compliant
Related links
- Schneider Electric, 2 m x 650mm 650 mm
- Schneider Electric White, 2 m x 800mm 400 mm
- FIMM Wood Shelving System 800 mm, 100 kg Load
- FIMM Sheet Metal Metal shelf 800 mm, 100 kg Load
- Schneider Electric NSY Series Polyamide Locking System for Use with Enclosure 800 mm x 1.2 m x 800mm
- Schneider Electric PrismaSeT HD Series Steel Panel for Use with Electrical Enclosure x 2 m x 800mm
- Schneider Electric White, 2 m x 650mm 400 mm
- Schneider Electric White, 2 m x 650mm 600 mm
