RS Better World
Schneider Electric White PrismaSeT P, 600 mm x 300mm 600 mm
- RS Stock No.:
- 276-8873
- Mfr. Part No.:
- LVS08603
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€767.88
(exc. VAT)
€944.49
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €767.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-8873
- Mfr. Part No.:
- LVS08603
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | PrismaSeT P | |
| Product Type | Floor Box | |
| Width | 300mm | |
| Length | 600mm | |
| Colour | White | |
| Height | 600mm | |
| Standards/Approvals | IEC 62208 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Series | PrismaSeT P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type PrismaSeT P | ||
Product Type Floor Box | ||
Width 300mm | ||
Length 600mm | ||
Colour White | ||
Height 600mm | ||
Standards/Approvals IEC 62208 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Series PrismaSeT P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Green premium certified
RoHS compliant
Related links
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 600 mm x 300mm
- RS PRO White Polytetrafluoroethylene Plastic Sheet, 600 mm x 300mm x 1.5 mm
- RS PRO White Polytetrafluoroethylene Plastic Sheet, 600 mm x 300mm x 10 mm
- RS PRO White Polytetrafluoroethylene Plastic Sheet, 600 mm x 300mm x 13 mm
- RS PRO White Polytetrafluoroethylene Plastic Sheet, 600 mm x 300mm x 20 mm
- RS PRO White Polytetrafluoroethylene Plastic Sheet, 600 mm x 300mm x 16 mm
- RS PRO White Polytetrafluoroethylene Plastic Sheet, 600 mm x 300mm x 25 mm
- RS PRO White Polytetrafluoroethylene Plastic Sheet Epoxy Resin Fibreglass,
