- RS Stock No.:
- 188-9735
- Mfr. Part No.:
- 549101
- Manufacturer:
- Vikan
2 In stock for delivery within 2 working days
Added
Price Each
€106.90
(exc. VAT)
€131.49
(inc. VAT)
Units | Per unit |
1 + | €106.90 |
- RS Stock No.:
- 188-9735
- Mfr. Part No.:
- 549101
- Manufacturer:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Vikan Easyshine Kit 170mm Mop
The Vikan Easy Shine Kit with Flexible Mop Frame is a complete solution for cleaning windows, mirrors, tiles, stainless steel, white boards and other high gloss surfaces, including curved surfaces such as such as revolving doors, bathtubs, jacuzzies, curved plastic seats and vehicle windows. The kit includes 5 Window Mops (549125), 5 Lustre Cloths (691540), 1 Spray Bottle (581210), 1 Ultra Flex Mop Frame (374118) and 1 Telescopic Handle (295610).
Specifications
Attribute | Value |
---|---|
Type | Dust Mop |
Size | 170mm |
Trade Name | Easyshine Kit |