Eaton xEnergy Safety Ci Series Plastic Single-Door-Door Floor Standing Enclosure, Transparent Door, IP65, 500 x 375 x
- RS Stock No.:
- 103-967
- Mfr. Part No.:
- 138542 MCCB2-250/I45E-200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€475.00
(exc. VAT)
€584.25
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €475.00 |
*price indicative
- RS Stock No.:
- 103-967
- Mfr. Part No.:
- 138542 MCCB2-250/I45E-200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Doors | 1 | |
| IP Rating | IP65 | |
| Series | xEnergy Safety Ci | |
| Door Type | Transparent | |
| Body Material | Plastic | |
| External Dimensions | 500 x 375 x 225mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Doors 1 | ||
IP Rating IP65 | ||
Series xEnergy Safety Ci | ||
Door Type Transparent | ||
Body Material Plastic | ||
External Dimensions 500 x 375 x 225mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton Enclosures for circuit breakers, switch-disconnectors, Prepared enclosures xEnergy Safety Ci. Made up of plastic material and has Transparent, smoke gray door with pre-drilled door coupling rotary handle.
IP65 degree of protection
RoHS compliant
RoHS compliant
Related links
- Eaton xEnergy Safety Ci Series Plastic Single-Door-Door Floor Standing Enclosure IP65, 375 x 250 x
- Eaton xEnergy Safety Series Plastic Enclosure for Use with NS3, 225 x 375 x 500mm
- Eaton xEnergy Safety Ci Series Plastic Plate, 375 x 375 x 3mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate, 375 x 375 x 3mm
- Eaton xEnergy Safety Ci Series Sheet Steel Galvanised Plate, 375 x 375 x 3mm
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI, 150 x 375 x 750mm
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI, 150 x 375 x 375mm
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI, 150 x 375 x 250mm
