Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Opaque
- RS Stock No.:
- 106-768
- Mfr. Part No.:
- NSYPLA1254G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,894.02
(exc. VAT)
€2,329.64
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,894.02 |
*price indicative
- RS Stock No.:
- 106-768
- Mfr. Part No.:
- NSYPLA1254G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Door Type | Opaque | |
| Construction Type | Sealed | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Dimensions | 1250 x 500 x 420mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Door Type Opaque | ||
Construction Type Sealed | ||
Body Material Fibreglass Reinforced Polyester | ||
External Dimensions 1250 x 500 x 420mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric floor-standing Thalassa PLA enclosure is a versatile and reliable solution for various applications. The enclosure meets industry standards for safety and durability, making it a premium choice for industrial settings.
Sealed top and bottom parts assembled with side parts for added protection
Transparent front doors with 4 points lock, 5 mm double-bar for security
Environmentally friendly design with Green Premium product status and mercury-free composition
Transparent front doors with 4 points lock, 5 mm double-bar for security
Environmentally friendly design with Green Premium product status and mercury-free composition
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Opaque
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure,
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Plain
- RS PRO 175mm LCD Inclinometer
