Eaton xE?ect xVtl Series Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 1350x2000x300mm

Subtotal (1 unit)*

€1,623.00

(exc. VAT)

€1,996.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,623.00

*price indicative

RS Stock No.:
121-210
Mfr. Part No.:
158082 XVTL-MP/BX-135/3/20-EP
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Doors

2

IP Rating

IP55

Series

xE?ect xVtl

Door Type

Double Door

Body Material

Steel

External Dimensions

1350x2000x300mm

COO (Country of Origin):
CZ
The Eaton distribution cabinet, constructed from steel material, has dimensions of 2000 mm in height, 1350 mm in width, and 300 mm in depth.

IP55 degree of protection
RoHS compliant

Related links