Eaton xE?ect xVtl Series Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 2000x1100x400mm
- RS Stock No.:
- 121-207
- Mfr. Part No.:
- 158078 XVTL-MP/BX-11/4/20-EP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,692.00
(exc. VAT)
€2,081.16
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,692.00 |
*price indicative
- RS Stock No.:
- 121-207
- Mfr. Part No.:
- 158078 XVTL-MP/BX-11/4/20-EP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | xE?ect xVtl | |
| Door Type | Double Door | |
| Body Material | Steel | |
| External Dimensions | 2000x1100x400mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series xE?ect xVtl | ||
Door Type Double Door | ||
Body Material Steel | ||
External Dimensions 2000x1100x400mm | ||
- COO (Country of Origin):
- CZ
The Eaton distribution cabinet, constructed from steel material, has dimensions of 2000 mm in height, 1100 mm in width, and 400 mm in depth.
IP55 degree of protection
RoHS compliant
RoHS compliant
Related links
- Eaton xE?ect xVtl Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1100x2000x600mm
- Eaton xE?ect xVtl Series Steel Double-Door-Door Floor Standing Enclosure IP55, 2000x1100x300mm
- Eaton xE?ect xVtl Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1350x2000x400mm
- Eaton xE?ect xVtl Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1350x2000x300mm
- Eaton xE?ect xVtl Series Steel Double-Door-Door Floor Standing Enclosure IP55, 2000x1350x600mm
- Eaton xE?ect xVtl Series Steel Single-Door-Door Floor Standing Enclosure 2000x400x300mm
- Eaton xE?ect xVtl Series Steel Single-Door-Door Floor Standing Enclosure 2000x850x600mm
- Eaton xE?ect xVtl Series Steel Single-Door-Door Floor Standing Enclosure 2000x600x600mm
