Eaton xEnergy Basic Series Steel Single-Door-Door Floor Standing Enclosure, IP55, 370x1930x270mm
- RS Stock No.:
- 121-808
- Mfr. Part No.:
- 147399 BPM-F-350/19/2-P-EP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€669.00
(exc. VAT)
€822.87
(inc. VAT)
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €669.00 |
*price indicative
- RS Stock No.:
- 121-808
- Mfr. Part No.:
- 147399 BPM-F-350/19/2-P-EP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | xEnergy Basic | |
| Body Material | Steel | |
| External Dimensions | 370x1930x270mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series xEnergy Basic | ||
Body Material Steel | ||
External Dimensions 370x1930x270mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton floor-standing distribution board, made of steel material and Powder coated surface finish, measures 1930 millimetres in height, 370 millimetres in width, and 270 millimetres in depth.
IP55 and IK10 degree of protection
RoHS compliant
RoHS compliant
Related links
- Eaton xEnergy Basic Series Steel Single-Door-Door Floor Standing Enclosure 370x2080x270mm
- Eaton xEnergy Basic Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1910 x 350 x 400mm
- Eaton xEnergy Basic Series Steel Single-Door-Door Floor Standing Enclosure 1910x600x250mm
- Eaton xEnergy Basic Series Steel Single-Door-Door Floor Standing Enclosure 250x870x1930mm
- Eaton xEnergy Basic Series Steel Single-Door-Door Floor Standing Enclosure 620x2080x270mm
- Eaton xEnergy Basic Series Steel Single-Door-Door Floor Standing Enclosure 870x2080x270mm
- Eaton xEnergy Basic Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1910x1100x250mm
- Eaton xEnergy Basic Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1910x1350x250mm
