Eaton xEnergy Basic Series Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 1910x1100x250mm

Subtotal (1 unit)*

€1,049.00

(exc. VAT)

€1,290.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,049.00

*price indicative

RS Stock No.:
121-812
Mfr. Part No.:
147412 BPM-F-1100/19/2-P-EP
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Doors

2

IP Rating

IP55

Series

xEnergy Basic

Door Type

Double Door

Body Material

Steel

External Dimensions

1910x1100x250mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton floor-standing distribution board, made of steel material and Powder coated surface finish, measures 1930 millimetres in height, 1120 millimetres in width, and 270 millimetres in depth.

IP55 and IK10 degree of protection
RoHS compliant

Related links