Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure,

Subtotal (1 unit)*

€1,850.74

(exc. VAT)

€2,276.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,850.74

*price indicative

RS Stock No.:
130-481
Mfr. Part No.:
NSYPLA1053TG
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP65

Series

PanelSeT

Door Type

Transparent

Construction Type

Sealed

Body Material

Fibreglass Reinforced Polyester

External Dimensions

1000 x 500 x 320mm

COO (Country of Origin):
ES
The Schneider Electric floor-standing Thalassa PLA enclosure is a versatile and reliable solution for various applications. The enclosure meets industry standards for safety and durability, making it a premium choice for industrial settings.

Sealed top and bottom parts assembled with side parts for added protection
Environmentally friendly design with Green Premium product status and mercury-free composition

Related links