Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Opaque
- RS Stock No.:
- 130-483
- Mfr. Part No.:
- NSYPLA10124G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,516.29
(exc. VAT)
€3,095.04
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,516.29 |
*price indicative
- RS Stock No.:
- 130-483
- Mfr. Part No.:
- NSYPLA10124G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Door Type | Opaque | |
| Construction Type | Sealed | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Dimensions | 1000 x 1250 x 420mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Door Type Opaque | ||
Construction Type Sealed | ||
Body Material Fibreglass Reinforced Polyester | ||
External Dimensions 1000 x 1250 x 420mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric floor-standing Thalassa PLA enclosure is a versatile and reliable solution for various applications. The enclosure meets industry standards for safety and durability, making it a premium choice for industrial settings.
Environmentally friendly
Design with Green Premium product status and mercury-free composition
Design with Green Premium product status and mercury-free composition
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Opaque
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Plain
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure,
- Schneider Electric NSY Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Opaque
- RS PRO 175mm LCD Inclinometer
