Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Opaque
- RS Stock No.:
- 130-949
- Mfr. Part No.:
- NSYPLAZT753G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,401.41
(exc. VAT)
€2,953.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,401.41 |
*price indicative
- RS Stock No.:
- 130-949
- Mfr. Part No.:
- NSYPLAZT753G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP44 | |
| Series | PanelSeT | |
| Door Type | Opaque | |
| Construction Type | Open Top and Bottom | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Dimensions | 750 x 500 x 320mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP44 | ||
Series PanelSeT | ||
Door Type Opaque | ||
Construction Type Open Top and Bottom | ||
Body Material Fibreglass Reinforced Polyester | ||
External Dimensions 750 x 500 x 320mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa PLA Floor Standing Polyester Enclosure is a versatile solution for various industrial and commercial applications. With its durable construction and multiple access points, this enclosure provides secure protection for electrical components in demanding environments.
Features an open bottom design and ventilated canopy for efficient cooling
Equipped with a 4 points lock system and handle for secure access
Complies with IP44 and IK10 standards for protection and safety
Fire-resistant up to 960 degree Celsius for added security
Equipped with a 4 points lock system and handle for secure access
Complies with IP44 and IK10 standards for protection and safety
Fire-resistant up to 960 degree Celsius for added security
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Opaque
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure,
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Plain
- RS PRO 175mm LCD Inclinometer
