Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Opaque

Subtotal (1 unit)*

€1,925.11

(exc. VAT)

€2,367.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,925.11

*price indicative

RS Stock No.:
130-777
Mfr. Part No.:
NSYPLAT1053G
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP44

Series

PanelSeT

Door Type

Opaque

Construction Type

Sealed

Body Material

Fibreglass Reinforced Polyester

External Dimensions

1000 x 500 x 320mm

COO (Country of Origin):
ES
The Schneider Electric floor standing polyester enclosure from the Thalassa range. With a sturdy construction and high protection ratings, this enclosure is ideal for various industrial applications.

IP44 and IK10 protection ratings for durability in harsh environments
Polyester reinforced with fibreglass material for strength and longevity
4 points lock with handle for secure closure
Green Premium product for sustainability

Related links