Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Opaque

Subtotal (1 unit)*

€3,702.28

(exc. VAT)

€4,553.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,702.28

*price indicative

RS Stock No.:
130-950
Mfr. Part No.:
NSYPLAZT1574G
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP44

Series

PanelSeT

Door Type

Opaque

Construction Type

Open Top and Bottom

Body Material

Fibreglass Reinforced Polyester

External Dimensions

1500 x 750 x 420mm

COO (Country of Origin):
ES
The Schneider Electric Thalassa PLA Floor Standing Polyester Enclosure is a versatile solution for various industrial and commercial applications. With its durable construction and multiple access points, this enclosure provides secure protection for electrical components in demanding environments.

Features an open bottom design and ventilated canopy for efficient cooling
Equipped with a 4 points lock system and handle for secure access
Complies with IP44 and IK10 standards for protection and safety
Fire-resistant up to 960 degree Celsius for added security

Related links