Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Opaque
- RS Stock No.:
- 130-951
- Mfr. Part No.:
- NSYPLAZ753G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,067.40
(exc. VAT)
€2,542.90
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,067.40 |
*price indicative
- RS Stock No.:
- 130-951
- Mfr. Part No.:
- NSYPLAZ753G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP54 | |
| Series | PanelSeT | |
| Door Type | Opaque | |
| Construction Type | Sealed | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Dimensions | 750 x 500 x 320mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP54 | ||
Series PanelSeT | ||
Door Type Opaque | ||
Construction Type Sealed | ||
Body Material Fibreglass Reinforced Polyester | ||
External Dimensions 750 x 500 x 320mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric floor-standing polyester enclosure is a versatile solution for various industrial applications. With an IP54 and IK10 protection levels, this enclosure offers durability and reliability for your equipment.
Sealed top and open bottom design for efficient ventilation
Constructed with polyester reinforced with fibreglass for strength
Green Premium product with sustainable offer status
Constructed with polyester reinforced with fibreglass for strength
Green Premium product with sustainable offer status
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Opaque
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure,
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Plain
- RS PRO 175mm LCD Inclinometer
