Schneider Electric PanelSeT SM Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Glazed Door Door, IP55,
- RS Stock No.:
- 130-992
- Mfr. Part No.:
- NSYSM14840T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,463.18
(exc. VAT)
€4,259.71
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,463.18 |
*price indicative
- RS Stock No.:
- 130-992
- Mfr. Part No.:
- NSYSM14840T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT SM | |
| Door Type | Glazed Door | |
| Construction Type | Single Piece Body | |
| Body Material | Sheet Steel | |
| External Dimensions | 1400 x 800 x 400mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT SM | ||
Door Type Glazed Door | ||
Construction Type Single Piece Body | ||
Body Material Sheet Steel | ||
External Dimensions 1400 x 800 x 400mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Spacial SM compact enclosure is a versatile product designed for multi-purpose applications. With a sturdy construction and advanced features, this enclosure provides optimal protection for various equipment and components. Its sleek design and high-quality materials make it a reliable choice for industrial and commercial settings.
Glazed door for easy visibility and access
4 points lock with handle for enhanced security
Epoxy-polyester powder surface finish for long-lasting protection
4 points lock with handle for enhanced security
Epoxy-polyester powder surface finish for long-lasting protection
Related links
- Schneider Electric PanelSeT SM Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55,
- Schneider Electric PanelSeT SM Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1600 x
- Schneider Electric PanelSeT SM Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x
- Schneider Electric PanelSeT SM Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1400 x
- Schneider Electric PanelSeT SM Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55,
- Schneider Electric PanelSeT SM Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x
- Schneider Electric PanelSeT SM Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1200 x
- Schneider Electric PanelSeT SM Series Galvanised Steel Single-Door-Door Floor Standing Enclosure IP55,
