Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 800 mm 1600
- RS Stock No.:
- 220-1600
- Mfr. Part No.:
- NSYSM16840
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€863.23
(exc. VAT)
€1,061.77
(inc. VAT)
- Ready to ship from 29 October 2026
Units | Per unit |
|---|---|
| 1 + | €863.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1600
- Mfr. Part No.:
- NSYSM16840
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | PanelSeT SM | |
| Construction | Welded | |
| Door Type | Opaque | |
| Body Material | Sheet Steel | |
| Colour | Grey | |
| External Width | 800mm | |
| External Depth | 400mm | |
| External Height | 1600mm | |
| Mounting plate | No | |
| Colour RAL | RAL 7035, Black RAL 9005 | |
| Standards/Approvals | IEC 62208, DNV UL BV | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series PanelSeT SM | ||
Construction Welded | ||
Door Type Opaque | ||
Body Material Sheet Steel | ||
Colour Grey | ||
External Width 800mm | ||
External Depth 400mm | ||
External Height 1600mm | ||
Mounting plate No | ||
Colour RAL RAL 7035, Black RAL 9005 | ||
Standards/Approvals IEC 62208, DNV UL BV | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
Related links
- Schneider Electric PanelSeT SM Series Steel 1-Door Floor Standing Enclosure IP55 400 mm, 800 mm 1600 mm
- Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure IP55 300 mm, 800 mm 1600
- Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure IP55 400 mm, 800 mm 2000
- Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure IP55 400 mm, 800 mm 1800
- Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure IP55 400 mm, 800 mm 1400
- Schneider Electric PanelSeT SM Series Sheet Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1600 mm
- Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure IP55 400 mm, 600 mm 1600
- Schneider Electric PanelSeT SM Series Steel 1-Door Floor Standing Enclosure IP55 400 mm, 800 mm 2000 mm
