Schneider Electric PanelSeT Series Fibreglass Double Reinforced Polyester Double-Door-Door Floor Standing Enclosure,

Subtotal (1 unit)*

€4,159.67

(exc. VAT)

€5,116.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,159.67

*price indicative

RS Stock No.:
438-807
Mfr. Part No.:
NSYPLA15126TG
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

2

IP Rating

IP65

Series

PanelSeT

Door Type

Transparent

Construction Type

Sealed

Body Material

Fibreglass Double Reinforced Polyester

External Dimensions

1500 x 1250 x 620mm

COO (Country of Origin):
ES
The Schneider Electric Floor-standing polyester enclosure features a glazed door and is completely sealed, offering protection against dust and water ingress. The enclosure measures 1500x1250x620mm and has an impact resistance rating, making it durable for industrial applications.

IP65 and IK08 protection
Electrical Insulation Class III
RoHS and REACH compliant

Related links