Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Plain

Subtotal (1 unit)*

€3,303.42

(exc. VAT)

€4,063.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,303.42

*price indicative

RS Stock No.:
444-443
Mfr. Part No.:
NSYPLA12126TG
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

2

IP Rating

IP65

Series

PanelSeT

Door Type

Plain Door

Body Material

Fibreglass Reinforced Polyester

External Dimensions

1250X1250X620mm

COO (Country of Origin):
ES
The Schneider Electric Floor-standing polyester enclosure with a glazed door, fully sealed to provide IP65 protection against dust and water. It features IK08 impact resistance, making it suitable for harsh industrial or outdoor environments.

Material is polyester reinforced with fibreglass
Standards is IEC 62208

Related links