Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Plain

Subtotal (1 unit)*

€2,440.87

(exc. VAT)

€3,002.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,440.87

*price indicative

RS Stock No.:
444-448
Mfr. Part No.:
NSYPLAZT574G
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP44

Series

PanelSeT

Door Type

Plain Door

Body Material

Fibreglass Reinforced Polyester

External Dimensions

500X750X420mm

COO (Country of Origin):
ES
The Schneider Electric Floor-standing polyester enclosure with an open bottom and ventilated canopy. It offers IP44 protection against water splashes and IK10 impact resistance, making it ideal for outdoor or semi-industrial environments requiring ventilation and durability.

Material is polyester reinforced with fibreglass
IEC 62208 Standard

Related links