RS Better World

Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 600 mm, 800 mm 1800

Subtotal (1 unit)*

€1,123.12

(exc. VAT)

€1,381.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,123.12

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-1619
Mfr. Part No.:
NSYSM18860
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP55

Construction

Welded

Series

PanelSeT SM

Door Type

Opaque

Body Material

Sheet Steel

Colour

Grey

External Width

800mm

External Depth

600mm

External Height

1800mm

Mounting plate

No

Standards/Approvals

IEC 62208 UL BV DNV

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electric Spacial SM compact enclosure without mounting plate, these Spacial floor-standing enclosures and boxes offer both single door and double door enclosures with a range of sizes and easy to use accessories helping you find the most suitable fit and solution for your needs. These compact metal enclosures are made up of a compact body, welded rear panel and front part forming a rigid frame with its corners welded. Their body provides high rigidity and is compatible with many applications in the industrial, electrical engineering and automation fields.

It supports Floor-standing Installation

Sustainable green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy