ifm electronic, Adapter Flow Controller, 25L/min, Analogue Output, 12.7 mm Pipe 30V
- RS Stock No.:
- 488-075
- Mfr. Part No.:
- SM6050
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€563.88
(exc. VAT)
€693.57
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2026
- Plus 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €563.88 |
*price indicative
- RS Stock No.:
- 488-075
- Mfr. Part No.:
- SM6050
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Maximum Flow Rate | 25L/min | |
| Product Type | Flow Controller | |
| Terminal Type | Screw | |
| Control Output | Analogue | |
| Display Screen | LED | |
| Mount Type | Adapter | |
| Maximum Pipe Diameter | 12.7mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Supply Voltage | 30V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Current Rating | 200mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Maximum Flow Rate 25L/min | ||
Product Type Flow Controller | ||
Terminal Type Screw | ||
Control Output Analogue | ||
Display Screen LED | ||
Mount Type Adapter | ||
Maximum Pipe Diameter 12.7mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Supply Voltage 30V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Current Rating 200mA | ||
- COO (Country of Origin):
- DE
SM6050 - Flow sensor
Sensor for conductive, liquid media
Throughflow rate → 25 l/min
Process connection via threaded adapter RS stock no.: 488-071
Approvals
CE
Related links
- ifm electronic SM6000 Series Flow Controller PNP Output, 0.5 in Pipe 30V dc
- SMC PFM Series 25L/min 6 mm Pipe 24V dc
- SMC PFM Series 25L/min 0.125 in Pipe 24V dc
- Burkert Totalizer Pulse Output, 50 mm Pipe 30V dc
- Burkert 8035 Series Totalizer Pulse 50 mm Pipe 30V dc
- Burkert 8032 Series 1200L/min 100 mm Pipe 30V dc
- Burkert 8032 Series 1200L/min 100 mm Pipe 30V dc
- Burkert 8030 Series Frequency 65 mm Pipe 30V dc
