Festo VEFC Series, Through Hole Mass Flow Controller, 200L/min 24V

Image representative of range

Subtotal (1 unit)*

€850.29

(exc. VAT)

€1,045.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€850.29

*price indicative

RS Stock No.:
851-659
Mfr. Part No.:
VEFC-L-6-200-D31-Q10-Q10-MRM1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Flow Rate

200L/min

Product Type

Mass Flow Controller

Mount Type

Through Hole

Display Screen

LED

Minimum Operating Temperature

5°C

Maximum Supply Voltage

24V

Maximum Operating Temperature

50°C

Standards/Approvals

UL E322346

Hazardous Area Certification

No

Series

VEFC

Current Rating

65mA

COO (Country of Origin):
DE
The Festo highly efficient mass flow controller designed for precise flow rate management in various industrial applications. It ensures reliable control within a range of 10 to 200 l/min.

Degree of protection rated at IP20 ensures durability in specified environments

Non-reversible flow direction allows for straightforward installation

Operates effectively under a maximum overload pressure of 0.8 MPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy