Turck FCS Series, Compact Flow Controller, 150cm³/s, Analogue Output, 0.5 in Pipe 26V
- RS Stock No.:
- 313-2453
- Mfr. Part No.:
- FCS-G1/2A4P-LIX-H1141
- Manufacturer:
- Turck
Subtotal (1 unit)*
€801.89
(exc. VAT)
€986.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €801.89 |
*price indicative
- RS Stock No.:
- 313-2453
- Mfr. Part No.:
- FCS-G1/2A4P-LIX-H1141
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Maximum Flow Rate | 150cm³/s | |
| Product Type | Flow Controller | |
| Terminal Type | M12 Connector | |
| Control Output | Analogue | |
| Mount Type | Compact | |
| Display Screen | LED | |
| Maximum Pipe Diameter | 0.5in | |
| Minimum Operating Temperature | -20°C | |
| Maximum Supply Voltage | 26V | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Current Rating | 100mA | |
| Series | FCS | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Maximum Flow Rate 150cm³/s | ||
Product Type Flow Controller | ||
Terminal Type M12 Connector | ||
Control Output Analogue | ||
Mount Type Compact | ||
Display Screen LED | ||
Maximum Pipe Diameter 0.5in | ||
Minimum Operating Temperature -20°C | ||
Maximum Supply Voltage 26V | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Current Rating 100mA | ||
Series FCS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE



Turck Flow Controller, Immersion Sensor Type, G1/2 Pipe Thread - FCS Series - FCS-G1/2A4P-LIX-H1141
Keen to fit close waterflow supervision into your system? Take charge with this Turck flow controller. As the module converts flow rates to precise 4 to 20mA analogue signals, it clearly indicates how the fluid is moving for convenient monitoring. Thanks to its immersion sensor, the device automatically catches changes in rate to keep its process rolling along. An adjustable flow limit between 5 and 150cm³/s makes the unit a flexible fluid control choice. Spot-checking is a breeze, as the module's bright LED band shows its system's flow status for fuss-free inspection.
Features & Benefits
• Regulation M12-thread electrical connection to work with standard equipment
• Simple screw dial control, ensuring easy flow limit adjustment
• IP65-rating indicates protection against dust and low-pressure water jets, staying strong in tough settings
• Compact block dimensions of 50 (W) x 78 (H) x 44mm (D) to tuck into busy systems
Applications
• Chemical processing
• Agricultural equipment
• Wastewater management
What fluids can I use this device with?
It's best to use this controller only with water to minimise the risk of corrosion damage to its sensitive monitoring element.
Related links
- Turck FCS Series 300cm³/s 0.5 in Pipe 26V
- Turck 300cm³/s 0.25 in Pipe 26V dc
- Turck FCS Series Remote Sensor Flow Sensor for Liquid 3 cm/s Min, 300cm/s Max
- Turck FCS Series Remote Sensor Flow Sensor for Gas 1cm/s 3 cm/s Min, 300cm³/s Max
- Turck FCS-GL1/2A4-AP8X-H1141/D023 Series 300cm³/s 0.5 in Pipe 26V dc
- Turck FCS Series Signal Conditioner, 30V Supply
- Aratas D6F-W Series 4m/s, Analogue Output 26.4V dc
- Turck FS100 Series Liquid Media Flow Sensor for Liquid 18L/min Max
