Burkert 8025 Series, Compact Flow Controller, PNP Output, 50 mm Pipe 36V dc
- RS Stock No.:
- 619-4218
- Mfr. Part No.:
- 449694
- Manufacturer:
- Burkert
Subtotal (1 unit)*
€398.75
(exc. VAT)
€490.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €398.75 |
*price indicative
- RS Stock No.:
- 619-4218
- Mfr. Part No.:
- 449694
- Manufacturer:
- Burkert
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Burkert | |
| Product Type | Flow Controller | |
| Terminal Type | Cable Plug | |
| Control Output | PNP | |
| Mount Type | Compact | |
| Maximum Pipe Diameter | 50mm | |
| Minimum Operating Temperature | -15°C | |
| Maximum Supply Voltage | 36V dc | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EMC | |
| Series | 8025 | |
| Select all | ||
|---|---|---|
Brand Burkert | ||
Product Type Flow Controller | ||
Terminal Type Cable Plug | ||
Control Output PNP | ||
Mount Type Compact | ||
Maximum Pipe Diameter 50mm | ||
Minimum Operating Temperature -15°C | ||
Maximum Supply Voltage 36V dc | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EMC | ||
Series 8025 | ||
- COO (Country of Origin):
- FR
SE30 HT/S030 HT Flow Control Pulse Transmitter
Designed for high temperature, continuous flow measurement of neutral, slightly aggressive, solid-free liquids, in hazardous environments.
For liquid flow measurement
Frequency output with pulse signal proportional to the flow rate
Interfaces via S030HT pipework flow adaptor with pressure-tight quarter turn mounting. Stainless steel construction permits high temperature (160°C) and pressure ranges (0-40barg)
Connects to remote display, transmitter, batch controller, PLC or SCADA
Typical applications are in hot process cleaning systems (CIP/SIP), hot water, cooling systems, industrial washing machines and chemical plants
Supply voltage: 12-30Vdc
Output signal Open collector, PNP: supply voltage; NPN: 0.2-30Vdc; max. frequency 250Hz
Accuracy up to ≤ 1% FS within 0.5 – 10 m/s (1.0 to 32.8 fps) – optimal velocity 2 – 3 m/s
Medium temperature: -20°C → 160°C
Fluid pressure range: PN40 (dependent on installation adaptor fitting)
Ingress protection: IP65 with cable plug
Body material: PPS, glass fibre reinforced
Related links
- Burkert 8030 Series PNP Output, 65 mm Pipe 36V dc
- Burkert 8035 Series Totalizer Pulse 50 mm Pipe 30V dc
- Burkert Totalizer Pulse Output, 50 mm Pipe 30V dc
- ifm electronic Si5010 Series 3000cm³/s 18 mm Pipe 36V dc
- Burkert 8032 Series 1200L/min 100 mm Pipe 30V dc
- Burkert 8041 Series Frequency Analogue Output, 400 mm Pipe 36V dc
- SMC PFM Series 10L/min 4 mm Pipe 24V dc
- SMC PFM Series 25L/min 6 mm Pipe 24V dc
