ifm electronic SBG Series Flow Meter Flow Sensor for Liquid, 0.3L/min Min, 15L/min Max
- RS Stock No.:
- 191-537
- Mfr. Part No.:
- SBG232
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€411.36
(exc. VAT)
€505.97
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €411.36 |
*price indicative
- RS Stock No.:
- 191-537
- Mfr. Part No.:
- SBG232
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 0.3L/min | |
| Housing Material | 316L Stainless Steel | |
| Maximum Flow Rate | 15L/min | |
| Maximum Pressure | 40bar | |
| Maximum Supply Voltage | 30V | |
| IP Rating | IP67, IP65 | |
| Minimum Media Temperature | -10°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 100°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 61000-6-3, DIN EN 61000-6-2, CE, UL | |
| Series | SBG | |
| Current Rating | 20mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Flow Meter | ||
Minimum Flow Rate 0.3L/min | ||
Housing Material 316L Stainless Steel | ||
Maximum Flow Rate 15L/min | ||
Maximum Pressure 40bar | ||
Maximum Supply Voltage 30V | ||
IP Rating IP67, IP65 | ||
Minimum Media Temperature -10°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 100°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 61000-6-3, DIN EN 61000-6-2, CE, UL | ||
Series SBG | ||
Current Rating 20mA | ||
- COO (Country of Origin):
- DE
The ifm electronic Flow Meter with Integrated Backflow Prevention and Display is engineered for industrial use and features gold plated contacts for increased reliability. It is designed to handle a variety of liquids including water, glycol solutions, and coolants. The device runs on an operating voltage range of 18 to 30 V DC and has a current consumption of less than 50 mA. It includes reverse polarity protection and a power-on delay time of less than 3 seconds, enhancing operational reliability and ease of use. The integrated display provides real time flow information, making it a versatile choice for precise flow measurement in demanding industrial environments.
Precise detection of flow and medium temperature
Suitable for water and coolants
Suitable for oil and glycol solutions thanks to integrated measurement graphs
Reliable backflow prevention with very fast response time
With switching output
Analogue output and frequency output
Clearly visible LED display with red or green colour change
Convenient operation via buttons or parameter setting via IO-Link
Related links
- ifm electronic SB3232 Series Flow Meter Flow Sensor for Liquid 15L/min Max
- ifm electronic SB1232 Series Flow Meter Flow Sensor for Liquid 15L/min Max
- ifm electronic SB2232 Series Flow Meter Flow Sensor for Liquid 15L/min Max
- ifm electronic SB4232 Series Flow Meter Flow Sensor for Liquid 15L/min Max
- ifm electronic SB9232 Series Flow Meter Flow Sensor for Liquid 15L/min Max
- ifm electronic SBY232 Series Flow Meter Flow Sensor 15L/min Max
- ifm electronic SB6242 Series Flow Meter Flow Sensor for Liquid 15L/min Max
- ifm electronic SB7242 Series Flow Meter Flow Sensor for Liquid 15L/min Max
