Festo SOPA Series Air Gap Sensor Airflow Sensor for Air
- RS Stock No.:
- 351-152
- Mfr. Part No.:
- SOPA-CM2H-R1-HQ6-PNLK-VB-M12
- Manufacturer:
- Festo
Subtotal (1 unit)*
€995.39
(exc. VAT)
€1,224.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €995.39 |
*price indicative
- RS Stock No.:
- 351-152
- Mfr. Part No.:
- SOPA-CM2H-R1-HQ6-PNLK-VB-M12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Product Type | Airflow Sensor | |
| Device Type | Air Gap Sensor | |
| Housing Material | Polyamide Reinforced | |
| Connection Type | Plug | |
| Maximum Pressure | 7bar | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 26.4V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RCM, RoHS, c UL us listed (OL), CE | |
| Series | SOPA | |
| Model Number | 8093820 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Product Type Airflow Sensor | ||
Device Type Air Gap Sensor | ||
Housing Material Polyamide Reinforced | ||
Connection Type Plug | ||
Maximum Pressure 7bar | ||
IP Rating IP65 | ||
Maximum Supply Voltage 26.4V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RCM, RoHS, c UL us listed (OL), CE | ||
Series SOPA | ||
Model Number 8093820 | ||
- COO (Country of Origin):
- BG
The Festo air gap sensor is engineered for precision and reliability in demanding applications. Designed to provide accurate measurements in pneumatic systems, it ensures optimal performance and compliance with stringent European safety directives. With a sensing range from 20 μm to 200 μm, this device excels in environments that require meticulous distance detection. Its robust build and modern design are complemented by features such as a user-friendly illuminated LCD display and comprehensive IO-Link integration, making it not just a tool, but a critical component in advanced automation setups.
Utilises pneumatic sensing principles for highly accurate distance measurement
Equipped with a user friendly illuminated multi colour LCD display for easy monitoring
Offers flexible connectivity options making it versatile for various installation needs
Incorporates a switching output that can be toggled between PNP and NPN modes
Features a window comparator function for enhanced measurement precision
Compatible with IO Link for seamless integration and advanced diagnostics
Protective casing with IP65 rating ensures reliable operation in hazardous environments
RoHS compliant materials contribute to environmentally responsible manufacturing
Related links
- Festo SOPA Series Air Gap Sensor Airflow Sensor for Air
- Festo SOPA Pressure Sensor Controller 22.8 V 26.4V 5
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4V dc SOPA-CM2H-R1-HQ6-2P-M12
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4V
- Festo SOPA Pressure Sensor Controller 22.8 V 26.4V
- Festo SOPA Proximity Sensor 22.8 V 26.4V
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4V dc
- Festo SOPA Pressure Sensor Controller 22.8 V 26.4V dc 5
