Festo SOPA Series Air Gap Sensor Airflow Sensor for Air
- RS Stock No.:
- 351-659
- Mfr. Part No.:
- SOPA-M1-R1-HQ6-PNLK-A-M12
- Manufacturer:
- Festo
Subtotal (1 unit)*
€320.57
(exc. VAT)
€394.30
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €320.57 |
*price indicative
- RS Stock No.:
- 351-659
- Mfr. Part No.:
- SOPA-M1-R1-HQ6-PNLK-A-M12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Device Type | Air Gap Sensor | |
| Supply Voltage | 20 → 30 V | |
| Series | SOPA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Device Type Air Gap Sensor | ||
Supply Voltage 20 → 30 V | ||
Series SOPA | ||
- COO (Country of Origin):
- BG
The Festo air gap sensor sets a new standard in precision measurement for industrial applications. Designed for pneumatic use, it delivers unparalleled accuracy with a sensing range from 20 μm to 200 μm. The device operates effectively under a range of supply pressures, ensuring reliable performance even in challenging environments. With robust protection against tampering and a degree of protection rated at IP65, this sensor is built for durability and reliability. Features like IO-Link communication enhance its smart capabilities, making it an ideal choice for modern automated systems.
Pneumatic measuring principle offers reliable distance detection
Robust design ensures long term durability suitable for harsh conditions
Easy integration with existing systems through IO Link technology
Multiple switching functions allow tailored performance for specific needs
Illuminated LCD display provides clear readouts in various lighting conditions
Robust design ensures long term durability suitable for harsh conditions
Easy integration with existing systems through IO Link technology
Multiple switching functions allow tailored performance for specific needs
Illuminated LCD display provides clear readouts in various lighting conditions
Related links
- Festo SOPA Series Air Gap Sensor Airflow Sensor for Air
- Festo Pressure Sensor Controller
- Festo Pressure Sensor Controller, 4bar to 7bar
- Festo Pressure Sensor Controller, M12 4bar to 7bar
- Festo SFAB Series Flow Rate Measurement Flow Sensor 50 L/min Max
- Festo SFAB Series Flow Rate Measurement Flow Sensor 10 L/min Max
- Honeywell HAF Series Bidirectional Flow Meter Airflow Sensor for Air 0.1 L/min Max
- Renesas Electronics FS1015 Series Air Velocity Module Airflow Sensor for Air 15 m/s Max
