SMC PF3A706H Series Flow Sensor for Dry Air, N2, 2.2 L/min Min, 211.9 L/min Max
- RS Stock No.:
- 402-781
- Mfr. Part No.:
- PF3A706H-F14-FS
- Manufacturer:
- SMC
Subtotal (1 unit)*
€837.15
(exc. VAT)
€1,029.69
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €837.15 |
*price indicative
- RS Stock No.:
- 402-781
- Mfr. Part No.:
- PF3A706H-F14-FS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Media Monitored | Dry Air, N2 | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 2.2 L/min | |
| Maximum Flow Rate | 211.9 L/min | |
| Supply Voltage | 12 → 24 V dc | |
| Series | PF3A706H | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Media Monitored Dry Air, N2 | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 2.2 L/min | ||
Maximum Flow Rate 211.9 L/min | ||
Supply Voltage 12 → 24 V dc | ||
Series PF3A706H | ||
- COO (Country of Origin):
- JP
The SMC Digital flow switch designed for monitoring and controlling large flow rates in pneumatic systems. It features a three-color display for easy readability and precise measurement, making it ideal for industrial applications.
Compact design for easy integration into systems
Durable construction for long-lasting performance
Suitable for a wide range of flow rate applications
Durable construction for long-lasting performance
Suitable for a wide range of flow rate applications
Related links
- SMC PF3A706H Series Flow Sensor for Dry Air 2.2 L/min Min, 211.9 L/min Max
- SMC PF3A712H Series Digital Flow Switch Flow Switch for Dry Air 120 L/min Min, 12000 L/min Max
- SMC Flow Switch Series Digital Flow Switch Flow Switch for Dry Air 30 L/min Min, 3000 L/min Max
- SMC PF3A802H Series Flow Sensor for Dry Air 20 L/min Min, 2000 L/min Max
- SMC PF2M725 Series Digital Flow Sensor Flow Sensor for Dry Air 0.2 L/min Min, 25 L/min Max
- SMC PF3A703H Series Flow Sensor for Dry Air 30 L/min Min, 3000 L/min Max
- SMC PF2A721 Series Flow Sensor for Dry Air 10 L/min Min, 210 L/min Max
- SMC PF2M721 Series Digital Flow Sensor Flow Sensor for Dry Air 2 L/min Min, 200 L/min Max
