ifm electronic SA4304 Series Flow Sensor Flow Sensor for Air, Glycol Solutions, Oil, Water, 0m/s Min, 100m/s Max
- RS Stock No.:
- 596-081
- Mfr. Part No.:
- SA4304
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€480.05
(exc. VAT)
€590.46
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €480.05 |
*price indicative
- RS Stock No.:
- 596-081
- Mfr. Part No.:
- SA4304
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Air, Glycol Solutions, Oil, Water | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0m/s | |
| Housing Material | 316L Stainless Steel, Fibreglass Reinforced PBT GF30, Fibreglass Reinforced PBT GF20 | |
| Maximum Flow Rate | 100m/s | |
| Connection Type | Clamp Adapter | |
| Maximum Pressure | 5MPa | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Media Temperature | 40°C | |
| IP Rating | IP67, IP65 | |
| Maximum Media Temperature | 40°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Series | SA4304 | |
| Standards/Approvals | UL, DIN EN 60068-2-27, DIN EN 60947-5-9, DIN EN 60068-2-6 | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Air, Glycol Solutions, Oil, Water | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0m/s | ||
Housing Material 316L Stainless Steel, Fibreglass Reinforced PBT GF30, Fibreglass Reinforced PBT GF20 | ||
Maximum Flow Rate 100m/s | ||
Connection Type Clamp Adapter | ||
Maximum Pressure 5MPa | ||
Maximum Supply Voltage 30V dc | ||
Minimum Media Temperature 40°C | ||
IP Rating IP67, IP65 | ||
Maximum Media Temperature 40°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Series SA4304 | ||
Standards/Approvals UL, DIN EN 60068-2-27, DIN EN 60947-5-9, DIN EN 60068-2-6 | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SA4304 Series Flow Sensor Flow Sensor for Air Oil 0m/s Min, 200m/s Max
- ifm electronic SA2004 Series Flow Sensor Flow Sensor for Air Oil 0m/s Min, 100m/s Max
- ifm electronic SA2000 Series Flow Sensor Flow Sensor for Air Oil 0m/s Min, 100m/s Max
- ifm electronic SA5010 Series Flow Sensor Flow Sensor for Air Oil 98ft/s Min
- ifm electronic SA4310 Series Flow Sensor Flow Sensor for Air Oil 98ft/s Min
- ifm electronic SA4110 Series Flow Sensor Flow Sensor for Air Oil 98ft/s Min
- ifm electronic SA4114 Series Flow Sensor Flow Sensor for Air Oil 98ft/s Min
- ifm electronic SA4314 Series Flow Sensor Flow Sensor for Air Oil 98ft/s Min
