ifm electronic SM2 Series Magnetic Inductive Flow Meter Flow Meter for Water, 5 l/min Min, 600 L/min Max
- RS Stock No.:
- 596-279
- Mfr. Part No.:
- SM2404
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€1,185.79
(exc. VAT)
€1,458.52
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,185.79 |
*price indicative
- RS Stock No.:
- 596-279
- Mfr. Part No.:
- SM2404
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Water | |
| Device Type | Magnetic Inductive Flow Meter | |
| Minimum Flow Rate | 5 l/min | |
| Maximum Flow Rate | 600 L/min | |
| Supply Voltage | 18 → 32 V | |
| Series | SM2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Water | ||
Device Type Magnetic Inductive Flow Meter | ||
Minimum Flow Rate 5 l/min | ||
Maximum Flow Rate 600 L/min | ||
Supply Voltage 18 → 32 V | ||
Series SM2 | ||
- COO (Country of Origin):
- DE
The ifm electronic magnetic-inductive flow meter offers precise measurements for conductive liquids across a broad range of applications. Designed for use in industrial environments, this reliable instrument effectively detects flow rates from 5 to 600 l/min while ensuring high accuracy with a repeatability of ±0.2%. Equipped with advanced functionalities such as empty pipe detection and configurable analogue outputs, it meets the rigorous demands of modern processes. With a robust construction featuring stainless steel and an IP65/IP67 protection grade, it remains dependable even in harsh conditions, making it an ideal solution for monitoring liquid flows effectively and safely.
Compact footprint facilitates easy integration into various installations
Dual analogue output supports versatile system configurations
Gold-plated contacts ensure optimal signal transmission and longevity
Accuracy of ±(0.8% MW + 0.5% MEW) enhances measurement reliability
Dual analogue output supports versatile system configurations
Gold-plated contacts ensure optimal signal transmission and longevity
Accuracy of ±(0.8% MW + 0.5% MEW) enhances measurement reliability
Related links
- ifm electronic SM2 Series Magnetic Inductive Flow Meter Flow Meter for Water 600 L/min Max
- ifm electronic SM2 Series Magnetic Inductive Flow Meter Flow Meter for Water 9600 gph Max
- ifm electronic SM Series Magnetic Inductive Flow Meter5 Flow Meter for Liquid 600 L/min Max
- ifm electronic SM6 Series Magnetic Inductive Flow Meter Flow Meter for Water 25 L/min Max
- ifm electronic SM7 Series Magnetic Inductive Flow Meter Flow Meter for Water 50 L/min Max
- ifm electronic SM8 Series Magnetic Inductive Flow Meter Flow Meter for Water 100 L/min Max
- ifm electronic SM8 Series Magnetic Inductive Flow Meter Flow Meter for Water 50 L/min Max
- ifm electronic SM9 Series Magnetic Inductive Flow Meter Flow Meter for Water 300 L/min Max
