ifm electronic SM9 Series Magnetic Inductive Flow Meter Flow Meter for Water, 5 l/min Min, 300 L/min Max
- RS Stock No.:
- 596-285
- Mfr. Part No.:
- SM9404
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€1,037.74
(exc. VAT)
€1,276.42
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,037.74 |
*price indicative
- RS Stock No.:
- 596-285
- Mfr. Part No.:
- SM9404
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Water | |
| Device Type | Magnetic Inductive Flow Meter | |
| Minimum Flow Rate | 5 l/min | |
| Maximum Flow Rate | 300 L/min | |
| Supply Voltage | 18 → 32 | |
| Series | SM9 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Water | ||
Device Type Magnetic Inductive Flow Meter | ||
Minimum Flow Rate 5 l/min | ||
Maximum Flow Rate 300 L/min | ||
Supply Voltage 18 → 32 | ||
Series SM9 | ||
- COO (Country of Origin):
- DE
The ifm electronic magnetic-inductive flow meter is designed for precise measurement of conductive liquids in industrial applications. This advanced instrument offers a robust solution for monitoring flow rates, with a measuring range from 5 to 300 l/min. Its construction is tailored for durability while ensuring accuracy, featuring a gold-plated contact system and compatibility with various media types. Enhanced with empty pipe detection, this flow meter integrates seamlessly into existing systems, providing vital data via two analogue outputs and a clear display that facilitates ease of use across diverse environments.
Dual analogue outputs streamline connectivity and data retrieval
Wide measuring range ensures versatility for various flow applications
High accuracy and repeatability improve process reliability
Temperature monitoring adds an extra layer of operational security
Wide measuring range ensures versatility for various flow applications
High accuracy and repeatability improve process reliability
Temperature monitoring adds an extra layer of operational security
Related links
- ifm electronic SM9 Series Magnetic Inductive Flow Meter Flow Meter for Water 300 L/min Max
- ifm electronic SM Series Magnetic Inductive Flow Meter Flow Sensor for Liquid 300 L/min Max
- ifm electronic SM Series Magnetic Inductive Flow Meter5 Flow Meter for Liquid 300 L/min Max
- ifm electronic SM7 Series Magnetic Inductive Flow Meter Flow Meter for Water 50 L/min Max
- ifm electronic SM6 Series Magnetic Inductive Flow Meter Flow Meter for Water 25 L/min Max
- ifm electronic SM2 Series Magnetic Inductive Flow Meter Flow Meter for Water 600 L/min Max
- ifm electronic SM8 Series Magnetic Inductive Flow Meter Flow Meter for Water 100 L/min Max
- ifm electronic SM8 Series Magnetic Inductive Flow Meter Flow Meter for Water 50 L/min Max
