ifm electronic SB3 Series Flow Meter for Liquid, 4 l/min Min, 200 L/min Max
- RS Stock No.:
- 596-391
- Mfr. Part No.:
- SB3257
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€626.72
(exc. VAT)
€770.87
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €626.72 |
*price indicative
- RS Stock No.:
- 596-391
- Mfr. Part No.:
- SB3257
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Liquid | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 4 l/min | |
| Maximum Flow Rate | 200 L/min | |
| Supply Voltage | 18 → 30 V | |
| Series | SB3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Liquid | ||
Device Type Flow Meter | ||
Minimum Flow Rate 4 l/min | ||
Maximum Flow Rate 200 L/min | ||
Supply Voltage 18 → 30 V | ||
Series SB3 | ||
- COO (Country of Origin):
- DE
The ifm electronic flow meter offers precise monitoring of liquid flow rates, integrating backflow prevention and a user-friendly display. Designed for applications involving liquids such as oils, this device functions within a wide measuring range of 4 to 200 l/min, ensuring reliability across various environments. It features gold-plated contacts that enhance durability and performance while maintaining high accuracy. Capable of operating between temperatures of -10 to 100 °C, this product excels in demanding conditions, providing vital data in real-time for efficient process management. With advanced connectivity through IO-Link, it supports consistent communication and monitoring.
Integrated backflow prevention safeguards system integrity
Advanced display provides clear visibility of measured values
Operates effectively within a broad temperature range, ensuring versatility
Gold-plated contacts enhance longevity and reliability
Advanced display provides clear visibility of measured values
Operates effectively within a broad temperature range, ensuring versatility
Gold-plated contacts enhance longevity and reliability
Related links
- ifm electronic SB3 Series Flow Meter for Liquid 25 L/min Max
- ifm electronic SB3 Series Flow Meter for Liquid 15 L/min Max
- ifm electronic SB1 Series Flow Meter for Liquid 200 L/min Max
- ifm electronic SB Series Flow Meter for Liquid 200 L/min Max
- ifm electronic SBY Series Flow Meter for Coolants Water 200 L/min Max
- ifm electronic SB Series Flow Meter for Liquid 200 L/min Max
- ifm electronic SBG Series Flow Transmitter Transmitter for Coolants Water 200 L/min Max
- ifm electronic SB Series Flow Meter for Liquid 100 L/min Max
