ifm electronic SBG257 Series Flow Transmitter Flow Sensor, 4L/min Min, 200L/min Max
- RS Stock No.:
- 596-397
- Mfr. Part No.:
- SBG257
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€590.71
(exc. VAT)
€726.57
(inc. VAT)
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €590.71 |
*price indicative
- RS Stock No.:
- 596-397
- Mfr. Part No.:
- SBG257
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Device Type | Flow Transmitter | |
| Minimum Flow Rate | 4L/min | |
| Housing Material | Brass Chemically Nickel Plated, Polycarbonate, 316L Stainless Steel, Glass Filled Polybutylene Terephthalate, Fibreglass Reinforced PBT GF20 | |
| Maximum Flow Rate | 200L/min | |
| Connection Type | G 1 1/4 Internal Thread | |
| Maximum Pressure | 2.5MPa | |
| Minimum Media Temperature | 40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 30V | |
| Maximum Media Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Series | SBG257 | |
| Standards/Approvals | DIN EN 61000-6-3, DIN EN 60068-2-6, DIN EN 61000-6-2, UL, DIN EN 60068-2-27 | |
| Current Rating | 150mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Device Type Flow Transmitter | ||
Minimum Flow Rate 4L/min | ||
Housing Material Brass Chemically Nickel Plated, Polycarbonate, 316L Stainless Steel, Glass Filled Polybutylene Terephthalate, Fibreglass Reinforced PBT GF20 | ||
Maximum Flow Rate 200L/min | ||
Connection Type G 1 1/4 Internal Thread | ||
Maximum Pressure 2.5MPa | ||
Minimum Media Temperature 40°C | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 30V | ||
Maximum Media Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Series SBG257 | ||
Standards/Approvals DIN EN 61000-6-3, DIN EN 60068-2-6, DIN EN 61000-6-2, UL, DIN EN 60068-2-27 | ||
Current Rating 150mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SBY257 Series Flow Meter Flow Sensor 200L/min Max
- ifm electronic SBY446 Series Flow Transmitter Flow Sensor 100L/min Max
- ifm electronic SBG446 Series Flow Transmitter Flow Sensor 100L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 4L/min Min, 200L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 4L/min Min, 200L/min Max
- ifm electronic SBY457 Series Flow Transmitter Flow Sensor 200L/min Max
- ifm electronic SBG457 Series Flow Transmitter Flow Sensor 200L/min Max
- ifm electronic SB2257 Series Flow Meter Flow Sensor for Liquid 200L/min Max
