ifm electronic SBY Series Flow Sensor for Coolants, Glycol Solutions, Water, 5 l/min Min, 100 L/min Max
- RS Stock No.:
- 596-407
- Mfr. Part No.:
- SBY346
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€342.85
(exc. VAT)
€421.71
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €342.85 |
*price indicative
- RS Stock No.:
- 596-407
- Mfr. Part No.:
- SBY346
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Coolants, Glycol Solutions, Water | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 5 l/min | |
| Maximum Flow Rate | 100 L/min | |
| Supply Voltage | 10 → 30 V | |
| Series | SBY | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Coolants, Glycol Solutions, Water | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 5 l/min | ||
Maximum Flow Rate 100 L/min | ||
Supply Voltage 10 → 30 V | ||
Series SBY | ||
- COO (Country of Origin):
- DE
The ifm electronic flow sensor with integrated backflow prevention is designed for precise measurement and control of liquid media, including water, glycol solutions, and coolants. With an impressive range of 5 to 100 liters per minute, this sensor operates efficiently within a medium temperature spectrum of 0 to 85°C and withstands pressure ratings of up to 25 bar. Its robust design features a PNP output signal with a normally open function, providing versatility in various applications. Engineered for reliability, the flow sensor ensures excellent performance in both ambient and operational conditions, while its IP 65 and IP 67 ratings guarantee superior protection against dust and water ingress.
Integrated backflow prevention enhances operational safety
Compact design with a lightweight structure, weighing only 1066.9 grams
Temperature range of 0 to 60°C and storage temperatures up to 80°C for diverse environments
Durable materials such as chemically nickel-plated brass and stainless steel ensure longevity
Compact design with a lightweight structure, weighing only 1066.9 grams
Temperature range of 0 to 60°C and storage temperatures up to 80°C for diverse environments
Durable materials such as chemically nickel-plated brass and stainless steel ensure longevity
Related links
- ifm electronic SBY Series Flow Meter for Coolants Water 100 L/min Max
- ifm electronic SBY Series Flow Transmitter Transmitter for Coolants Water 100 L/min Max
- ifm electronic SBG Series Flow Sensor for Coolants Water 100 L/min Max
- ifm electronic SV7 Series Vortex Flow Meter Flow Meter for Coolants Water 100 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Coolants Water 100 L/min Max
- ifm electronic SBY Series Flow Meter for Coolants Water 200 L/min Max
- ifm electronic SBY Series Flow Sensor for Coolants Water 25 L/min Max
- ifm electronic SBY Series Flow Sensor for Coolants Water 15 L/min Max
